Manufacturer Part #
FODM124R2
MFP4 SMT 3750 Vrms Mini-Flat Package Transistor Output Optocoupler
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:MFP-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
onsemi FODM124R2 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 3750V |
| Output Voltage-Max: | 80V |
| CTR-Min: | 100% |
| Operating Temp-Max: | 110°C |
| Package Style: | MFP-4 |
| Mounting Method: | Surface Mount |
Features & Applications
The FODM124R2 is a Single Channel 80 V 3750 Vrms Transistor Output Optocouplers. It consists of a gallium arsenide infrared emitting diode driving a phototransistor in a compact 4-pin min-flat package. The FODM2705 series consists of two gallium arsenide infrared emitting diodes connected in inverse parallel for AC operation
Features:
- Compact 4-pin surface mount package
- More than 5mm creepage/clearance
- Current Transfer ratio in selected groups DC Input
- Available in tape and reel quantities of 2500
- Applicable to Infrared Ray reflow (260°C max, 10 seconds)
- C-UL, UL and VDE* certifications
Applications:
- Digital logic inputs
- Microprocessor inputs
- Power supply monitor
- Twisted pair line receiver
- Telephone line receiver
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.122
5,000
$0.121
7,500
$0.12
10,000
$0.119
12,500+
$0.117
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MFP-4
Mounting Method:
Surface Mount