Manufacturer Part #
H11A1
DIP6 Through Hole Single Channel 30 V 5300 Vrms Phototransistor Optocoupler
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Isocom Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:65 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Isocom Components H11A1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Isocom Components H11A1 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5300V |
| Output Voltage-Max: | 30V |
| CTR-Min: | 50% |
| Operating Temp-Max: | 100°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
1
$0.158
200
$0.154
750
$0.151
2,500
$0.147
10,000+
$0.141
Product Variant Information section
Available Packaging
Package Qty:
65 per Tube
Mounting Method:
Through Hole