text.skipToContent text.skipToNavigation

Manufacturer Part #

H11AA1

H11AA1 Series 5000 Vrms 20 % CTR AC Input Transistor Optocoupler - DIP-6

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight H11AA1 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
CTR-Min: 20%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The H11AA1 is a single channel, AC input phototransistor photocoupler. It consists of two infrared emitting diodes connected in inverse parallel, optically coupled to a phototransistor detector.

Features:

  • High isolation voltage between input and output
  • Creepage distance > 7.62 mm
  • Compact dual-in-line package
  • Pb free and RoHS compliant

Applications:

  • AC line monitor
  • Unknown polarity DC sensor
  • Telephone line interface
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1755
Multiple Of:
65
Total
$1,342.58
USD
Quantity
Unit Price
1
$0.83
40
$0.805
150
$0.785
500
$0.765
2,000+
$0.725
Product Variant Information section