text.skipToContent text.skipToNavigation

Manufacturer Part #

H11AA4TVM

H11AA4 Series 100 Vbr 100 CTR AC Input/Phototransistor Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi H11AA4TVM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 30V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  MDIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$900.00
USD
Quantity
Unit Price
1,000
$0.23
3,000
$0.225
10,000
$0.22
15,000+
$0.215
Product Variant Information section