text.skipToContent text.skipToNavigation

Manufacturer Part #

H11N1M

H11N1 Series 5 MHz 4170 VAC Single Channel High Speed Logic Optocoupler -DIP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi H11N1M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 16V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications
The H11N1M is a part of H11NX-M series high speed integrated circuit detector optically coupled to an AlGaAs infrared emitting diode

The output incorporates a Schmitt trigger, which provides hysteresis for noise immunity and pulse shaping. The detector circuit is optimized for simplicity of operation and utilizes an open collector output for maximum application flexibility.

Features:

  • High data rate, 5 MHz typical (NRZ)
  • Free from latch up and oscilliation throughout voltage and temperature ranges
  • Microprocessor compatible drive
  • Logic compatible output sinks 16 mA at 0.5 V maximum
  • Guaranteed on/off threshold hysteresis
  • Wide supply voltage capability, compatible with all popular logic systems
  • High common mode transient immunity, 2000 V/µs minimum
  • Fast switching tr = 7.5ns typical, tf = 12ns typical  

Applications:

  • Logic to logic  isolator
  • Programmable current level sensor
  • Line receiver-eliminate noise and transient problems
  • A.C to TLL conversion - square wave shaping

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$680.00
USD
Quantity
Unit Price
1
$0.735
40
$0.715
150
$0.695
500
$0.68
2,000+
$0.645
Product Variant Information section