text.skipToContent text.skipToNavigation

Manufacturer Part #

HCPL0637

SOIC-8 Dual Channel 7 V 3750 Vrms Surface Mount 10 Mbps Logic Gate Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi HCPL0637 - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 7V
Operating Temp-Max: 85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,560.00
USD
Quantity
Unit Price
1
$0.595
50
$0.58
200
$0.565
750
$0.55
2,500+
$0.52
Product Variant Information section