Manufacturer Part #
HMHA2801C
HMHA2801 Series 80 V 200% 3750 V SMT Phototransistor Optocoupler - Mini Flat-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Tube Package Style:MFP-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi HMHA2801C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi HMHA2801C - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 3750V |
| Output Voltage-Max: | 80V |
| CTR-Min: | 200% |
| Operating Temp-Max: | 100°C |
| Package Style: | MFP-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.14
6,000
$0.139
9,000
$0.138
12,000
$0.137
15,000+
$0.135
Product Variant Information section
Available Packaging
Package Qty:
3000 per Tube
Package Style:
MFP-4
Mounting Method:
Surface Mount