Manufacturer Part #
HMHA281
MFP4 SMT Single Channel 80 V 3750 Vrms Transistor Output Optocoupler
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Tube Package Style:MFP-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2341 | ||||||||||
Product Specification Section
onsemi HMHA281 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi HMHA281 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 3750V |
| Output Voltage-Max: | 80V |
| CTR-Min: | 50% |
| Operating Temp-Max: | 100°C |
| Package Style: | MFP-4 |
| Mounting Method: | Surface Mount |
Features & Applications
The HMHA281 consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a compact 4-pin mini-flat package. The lead pitch is 1.27 mm.
Features:
- Compact 4-pin package - (2.4 mm maximum standoff height)
- Half pitch leads for optimum board space savings
- High current transfer ratio:
- HMHA2801: 80-600%
- HMHA2801A: 80-160%
- HMHA2801B: 50-150%
- HMHA2801C: 50-100%
- HMHA281: 50-600%
- HMHAA280: 50-600%
- Available in tape and reel quantities of 500 and 2500
- Applicable to infrared ray reflow (230°C max, 30 seconds)
- BSI (File #8611/8612). CSA (File #1201524), UL (file #E90700) and VDE (file #136480) certified
Applications:
- TBA
Pricing Section
Global Stock:
126
USA:
126
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$0.146
250
$0.143
1,000
$0.14
3,000
$0.137
12,500+
$0.131
Product Variant Information section
Available Packaging
Package Qty:
3000 per Tube
Package Style:
MFP-4
Mounting Method:
Surface Mount