text.skipToContent text.skipToNavigation

Manufacturer Part #

ILQ621GB-X017T

ILQ621GB Series 4 Channel 5300 Vrms SMT Phototransistor Optocoupler - SMD-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ILQ621GB-X017T - Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 5300V
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 150mW
Output Type: Phototransistor
CTR-Min: 100%
Operating Temp-Max: -55°C
Storage Temperature Range: -55°C to +150°C
Package Style:  MICRO SMD-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$528.75
USD
Quantity
Unit Price
750
$0.705
1,500
$0.695
2,250+
$0.685
Product Variant Information section