Manufacturer Part #
IS2705-1
4PIN AC INPUT, SMD OPTOCOUPLERS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Isocom Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Isocom Components IS2705-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Isocom Components IS2705-1 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 3750V |
| CTR-Min: | 20% |
| Operating Temp-Max: | 100°C |
| Package Style: | SOIC-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
1,000
$0.166
3,000
$0.162
5,000
$0.161
10,000
$0.159
20,000+
$0.156
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-4
Mounting Method:
Surface Mount