text.skipToContent text.skipToNavigation

Manufacturer Part #

LOC112STR-G

LOC112 Series 1 Channel 3750 Vrms 200 KHz Phototransistor Optocoupler - DIP-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LOC112STR-G - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Forward Voltage: 1.2V
Power Dissipation: 500mW
Output Type: Photovoltaic
Operating Temp-Max: 85°C
Storage Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,590.00
USD
Quantity
Unit Price
1,000+
$1.59
Product Variant Information section