
NEW
Manufacturer Part #
LTV-0501
LTV-0501 Series Single Channel 15 V 3750 Vrms Optocoupler SMT - SOIC-8
Product Specification Section
LITEON LTV-0501 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTV-0501 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 3750V |
Output Voltage-Max: | 15V |
CTR-Min: | 15% |
Operating Temp-Max: | 100°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,000+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount