text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-214

LTV2X4 Series 3750 Vrms 20 % Surface Mount Photocoupler - SSOP-4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTV-214 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
CTR-Min: 20%
Operating Temp-Max: 110°C
Package Style:  SSOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,260.00
USD
Quantity
Unit Price
3,000
$0.21
9,000
$0.205
15,000+
$0.20
Product Variant Information section