text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-356T-TP1-B

Needs to be completed

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
LITEON LTV-356T-TP1-B - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 170mW
Output Type: Phototransistor
CTR-Min: 50%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$742.80
USD
Quantity
Unit Price
3,000
$0.0639
9,000
$0.0623
12,000
$0.0619
30,000
$0.0605
45,000+
$0.0593
Product Variant Information section