Manufacturer Part #
LTV-817S-TA1
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:DIP-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTV-817S-TA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTV-817S-TA1 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 35V |
| CTR-Min: | 50% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-4 |
| Mounting Method: | Surface Mount |
Features & Applications
The LTV-817S-TA1 is a single channel 35 V 5000 Vrms SMT Transistor Output Optocoupler available in Dip-4 Package.It has an operating temperature ranging between -30 to 100°C.
Features:
- Current Transfer ratio (CTR: MIN. 50% at IF=5 mA, Vce=5 V)
- High input-output isolation voltage (Viso=5,000 Vrms)
- Response time (trr : TYP. 4 µs at Vce=2 V, Ic=2 mA, RL =100 Ω)
- Dual-in-line package
- Wide lead spacing package
- Surface mounting package
- ULA approved
- CSA approved
- FIMKO approved
- NEMKO approved
- DEMKO approved
- SEMKO approved
- VDE approved
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.0892
3,000
$0.0869
5,000
$0.0858
20,000
$0.083
30,000+
$0.0812
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.0892 / Stock: 0 Qty: 1,000+$0.0892 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.0892 / Stock: 1,000 Qty: 1,000+$0.0892 Stock: 1,000
- Reel Qty: 4,000+ / Unit Price: $0.0892 / Stock: 0 Qty: 1,000+$0.0892 Stock: 0
- ReelSelected Variant Qty: 1,000+ / Unit Price: $0.0892 / Stock: 0 Qty: 1,000+$0.0892 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0892 / Stock: 0 Qty: 1,000+$0.0892 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.0892 / Stock: 82,000 Qty: 1,000+$0.0892 Stock: 82,000
Package Qty:
1000 per Reel
Package Style:
DIP-4
Mounting Method:
Surface Mount