text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-M501

LTV-M501 Series 30 V 3750 Vrms Open Collector Output Photocoupler - SOP-5

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code:
Product Specification Section
LITEON LTV-M501 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3.75kV
Output Voltage-Max: 20V
Directional: Uni-Directional
Forward Voltage: 1.4V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 16mA
Power Dissipation: 100mW
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,990.00
USD
Quantity
Unit Price
3,000+
$0.665