Manufacturer Part #
LTV-M501
LTV-M501 Series 30 V 3750 Vrms Open Collector Output Photocoupler - SOP-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOP-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2547 | ||||||||||
Product Specification Section
LITEON LTV-M501 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTV-M501 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 3.75kV |
| Output Voltage-Max: | 20V |
| Directional: | Uni-Directional |
| Forward Voltage: | 1.4V |
| Reverse Voltage-Max [Vrrm]: | 5V |
| Average Forward Current-Max: | 16mA |
| Power Dissipation: | 100mW |
| Operating Temp-Max: | 100°C |
| Storage Temperature Range: | -55°C to +125°C |
| Package Style: | SOP-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOP-5
Mounting Method:
Surface Mount