Manufacturer Part #
MCT623SD
Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SMD-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
onsemi MCT623SD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MCT623SD - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 30V |
| Propagation Delay: | 3µs |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 3V |
| Average Forward Current-Max: | 60mA |
| Power Dissipation: | 0.15W |
| Output Type: | Phototransistor |
| CTR-Min: | 100% |
| Operating Temp-Max: | 100°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SMD-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.255
2,000
$0.25
5,000
$0.245
15,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-8
Mounting Method:
Surface Mount