text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3021

MOC3021S Series Single Channel 5000 Vrms Surface Mount Photocoupler - DIP-6

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON MOC3021 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Off-State Voltage [Vdrm]: 400V
Forward Voltage: 1.15V
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4160
Multiple Of:
65
Total
$569.92
USD
Quantity
Unit Price
195
$0.143
975
$0.139
1,950
$0.137
6,500
$0.134
13,000+
$0.13
Product Variant Information section