text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3023SR2VM

4170 Vrms 1.15 V 5 mA 1 Channel Surface Mount Optoisolator Triac - SMD-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2521
Product Specification Section
onsemi MOC3023SR2VM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 400V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
11,000
USA:
11,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
0
Multiple Of:
0
Total
$0.00
USD
Quantity
Unit Price
1,000
$0.185
2,000
$0.182
3,000
$0.181
5,000
$0.179
10,000+
$0.176