text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3052S-TA1

MOC3052 Series Single Channel 5000 Vrms Photocoupler SMT - DIP-6

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
LITEON MOC3052S-TA1 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Off-State Voltage [Vdrm]: 600V
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$250.00
USD
Quantity
Unit Price
1,000
$0.25
2,000
$0.245
4,000
$0.24
15,000+
$0.235
Product Variant Information section