Manufacturer Part #
MOC3081M
Single Channel 800 V 4170 Vrms Zero Cross Optoisolator Triac Driver - DIP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tube Package Style:DIP-6 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2601 | ||||||||||
Product Specification Section
onsemi MOC3081M - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 4170V |
| Off-State Voltage [Vdrm]: | 800V |
| Operating Temp-Max: | 85°C |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Features & Applications
The MOC3081M, MOC3082M and MOC3083M devices consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver.
Pricing Section
Global Stock:
1,525
USA:
1,525
Factory Lead Time:
17 Weeks
Quantity
Unit Price
75
$0.275
200
$0.27
500
$0.265
1,250
$0.26
3,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole