Manufacturer Part #
MOC3083SR2M
DIP6 SMT 1 Channel 800 V 4170 Vrms Zero Cross Optoisolators Triac Optoisolator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:DIP-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
onsemi MOC3083SR2M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MOC3083SR2M - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 4170V |
| Off-State Voltage [Vdrm]: | 800V |
| Operating Temp-Max: | 85°C |
| Package Style: | DIP-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The MOC3083SR2M is a single channel zero-cross triac driver output optocoupler. It has designed for use with a discrete power triac in the interface of logic systems to equipment powered from 240 VAC lines.
This device consists of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing of the function of a zero voltage crossing bilateral triac driver.
Features:
- High input-output isolation voltage
- Simplifies logic control of 240 VAC power
- 800 V peak blocking voltage
- Zero voltage crossing
- Operating temperature -40° C to +85° C
Applications:
- Solenoid/valve controls
- Static power switches
- AC motor starters and AC motor drives
- Solid state relays
- Temperature controls and E.M. contactors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.295
2,000
$0.29
4,000
$0.285
15,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-6
Mounting Method:
Surface Mount