text.skipToContent text.skipToNavigation

Manufacturer Part #

OPI1264

OPI1264 Series 10 kV 12.5 % CTR Axial Optically Coupled Isolator

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPI1264 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 10000V
Output Voltage-Max: 30V
CTR-Min: 12.5%
Operating Temp-Max: 85°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,670.00
USD
Quantity
Unit Price
500
$3.34
1,000+
$3.29
Product Variant Information section