Manufacturer Part #
PS2561L-1-F3-L-A
PS2561 Series Single Channel 80V 5000 Vrms SMT High Isolation Photocoupler-DIP-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:DIP-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Renesas PS2561L-1-F3-L-A - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:Changes and affected products1.Change to the printed content of the item name [D/N] on the inner label:Custom Part numbers limited photocouplers for North America and other limited regions.2.Change to Reel label:Taped photocoupler products of the Custom Part numbers for North America and other limited regions.(Cut tape packing products and Magazine case ones are not included)Effective Date: 2/23/2026-The specific changes for each item are as follows.The above 1st: Unify the item name [D/N] on the inner label to the order name.The above 2nd: Change the format of the reel label.Reason for Change:-The change to the printed content of the item name [D/N] on the inner label is for standardizing the itemname[D/N] on the label to the order name of PS product name.-The reel label will be changed to our standard label because the previous label format will no longer fit the1D barcode.
Description of Change: The metal formation method on the back side of the light receiving element of transistor output photo couplers will be changed from evaporation to sputtering.Replacement parts are available for select parts. Reason for Change:Due to aging of the evaporation equipment, it is difficult to continue manufacturing.
Description of Change:-The DEMKO and FIMKO certificates are valid again for the products shipped from the factory after the certificate issue dates:(DEMKO)-Oct.27, 2022 for the products listed in Attachments 1 and 2(FIMKO)-Oct.18, 2022 for the products listed in Attachment 1-Oct.25, 2022 for the products listed in Attachment 2Reason for Change:Because the DEMKO and FIMKO certificates have been acquired again for the above products.
Part Status:
Renesas PS2561L-1-F3-L-A - Technical Attributes
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 80V |
| Directional: | Uni-Directional |
| Forward Voltage: | 1.17V |
| Reverse Voltage-Max [Vrrm]: | 6V |
| Average Forward Current-Max: | 80mA |
| Power Dissipation: | 0.15W |
| Output Type: | Phototransistor |
| CTR-Min: | 200% |
| Operating Temp-Max: | 100°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | DIP-4 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per Reel
Package Style:
DIP-4
Mounting Method:
Surface Mount