text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH615A-4

SFH615A Series 1 Channel 70 V 5300 Vrms 50 mA Phototransistor Optocoupler DIP-4

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2012
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 70V
CTR-Min: 160%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Stock:
5,800
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
132,000
Factory Lead Time:
15 Weeks
Total
$34.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$0.345
500
$0.265
2,500
$0.245
7,500
$0.235
20,000+
$0.225
Product Variant Information section