text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH628A-3

SFH628A Series 55 V 5.3 kVrms 100 % Phototransistor Optocoupler - DIP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Vishay SFH628A-3 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 55V
Directional: Uni-Directional
Forward Voltage: 1.1V
Average Forward Current-Max: 50mA
Power Dissipation: 150mW
Output Type: Phototransistor
CTR-Min: 100%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4000
Multiple Of:
100
Total
$1,500.00
USD
Quantity
Unit Price
100
$0.40
400
$0.39
1,500
$0.38
3,000
$0.375
7,500+
$0.36
Product Variant Information section