Manufacturer Part #
STISO621WTR
Dual channel digital isolator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-8W Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STISO621WTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STISO621WTR - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Isolation Voltage-RMS: | 3536V |
| Directional: | Uni-Directional |
| Data Rate: | 100Mbps |
| Propagation Delay: | 25ns |
| Operating Temp-Max: | 125°C |
| Package Style: | SOIC-8W |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,000
$1.08
3,000+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-8W
Mounting Method:
Surface Mount