Manufacturer Part #
TCLT1000
TCLT1000 Series Single Channel 70V 5000Vrms Phototransistor Optocoupler - SOP-4L
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOP-4L Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2429 | ||||||||||
Product Specification Section
Vishay TCLT1000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TCLT1000 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 70V |
| CTR-Min: | 50% |
| Operating Temp-Max: | 100°C |
| Package Style: | SOP-4L |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.193
6,000
$0.19
9,000
$0.189
12,000
$0.188
15,000+
$0.185
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOP-4L
Mounting Method:
Surface Mount