text.skipToContent text.skipToNavigation

Manufacturer Part #

TIL113M

DIP-6 Through Hole 1 Channel 4170 Vrms Min 300% CTR Phototransistor Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi TIL113M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 30V
CTR-Min: 300%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$724.00
USD
Quantity
Unit Price
1,000
$0.185
2,000
$0.183
3,000
$0.181
5,000
$0.18
10,000+
$0.176
Product Variant Information section