text.skipToContent text.skipToNavigation

Manufacturer Part #

VO2223A-X001

VO2223A Series 600 V 5300 Vrms Power Phototriac Optocoupler - DIP-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VO2223A-X001 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 600V
Operating Temp-Max: 85°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$1,070.00
USD
Quantity
Unit Price
50
$0.575
200
$0.56
750
$0.545
2,000
$0.535
5,000+
$0.52
Product Variant Information section