text.skipToContent text.skipToNavigation

Manufacturer Part #

VO2611-X006

VO2611 Series Single Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VO2611-X006 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 7V
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,640.00
USD
Quantity
Unit Price
2,000
$0.82
4,000+
$0.80
Product Variant Information section