text.skipToContent text.skipToNavigation

Manufacturer Part #

VO3052-X019T

VO3052 Series 600 V 5300 Vrms Non-Zero Crossing Optocoupler - DIP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Vishay VO3052-X019T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 600V
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
71,000
USA:
71,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$795.00
USD
Quantity
Unit Price
1,000
$0.795
2,000
$0.785
3,000
$0.78
4,000
$0.775
5,000+
$0.76
Product Variant Information section