text.skipToContent text.skipToNavigation

Manufacturer Part #

VO615A-9X016

VO615A Series 5K V 1 Channel 4-DIP Throughole Optoisolator

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VO615A-9X016 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
Directional: Uni-Directional
Forward Voltage: 1.43V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 150mW
Output Type: Phototransistor
CTR-Min: 200%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$420.00
USD
Quantity
Unit Price
100
$0.105
8,000
$0.103
12,000
$0.102
20,000+
$0.0994
Product Variant Information section