text.skipToContent text.skipToNavigation

Manufacturer Part #

VO618A-3

VO618A Series Single Channel 5300 Vrms 100 % Phototransistor Optocoupler - DIP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
Vishay VO618A-3 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 80V
CTR-Min: 100%
Operating Temp-Max: 110°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,403
USA:
1,403
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.11
USD
Quantity
Unit Price
1
$0.108
300
$0.105
1,250
$0.102
4,000
$0.099
15,000+
$0.0931
Product Variant Information section