text.skipToContent text.skipToNavigation

Manufacturer Part #

VOH260A-X007T

VOH260A Series Single Channel 10MBd 50mA Open Drain Optocoupler SMD-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Vishay VOH260A-X007T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 7V
Directional: Uni-Directional
Data Rate: 10Mbps
Propagation Delay: 100ns
Forward Voltage: 1.38V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 20mA
Power Dissipation: 85mW
Output Type: Open Drain
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$500.00
USD
Quantity
Unit Price
1,000
$0.50
2,000
$0.49
4,000
$0.485
5,000+
$0.475
Product Variant Information section