Manufacturer Part #
VOM3053T
VOM3053 Series Single Channel 600 V 3750 Vrms Phototriac Optocoupler - SOP-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:SOP-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VOM3053T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VOM3053T - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 3750V |
| Output Voltage-Max: | 600V |
| Operating Temp-Max: | 100°C |
| Package Style: | SOP-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,000
$0.395
4,000
$0.39
8,000
$0.385
10,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOP-4
Mounting Method:
Surface Mount