text.skipToContent text.skipToNavigation

Manufacturer Part #

0035.1270

SRL Series Red 16 x 7.3 mm Round PCB Mount Holder

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0035.1270 - Technical Attributes
Attributes Table
Color: Red
Viewing Angle: 60°
Accessory Used For: LED
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,348.00
USD
Quantity
Unit Price
200+
$6.74
Product Variant Information section