text.skipToContent text.skipToNavigation

Manufacturer Part #

LEDH-101C-34

LEDH Series Black LED Holder

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Essentra Components LEDH-101C-34 - Technical Attributes
Attributes Table
Type: Holder
Color: Black
Material: Nylon
Accessory Used For: LED
Features & Applications

The LEDH-101C-34 is a T-1 LED Black Color Holder.

 

 

Pricing Section
Global Stock:
0
Singapore:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$300.00
USD
Quantity
Unit Price
500
$0.305
1,000
$0.30
2,000
$0.295
7,500+
$0.29
Product Variant Information section