Manufacturer Part #
DMS-30PC-1-RL-C
DMS-30PC Series Red 0.56 in Seven Segment ±2 V Digital Voltmeter LED Display
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions DMS-30PC-1-RL-C - Product Specification
Murata Power Solutions DMS-30PC-1-RL-C - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.56in |
| Color: | Red |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
12+
$51.42
Product Variant Information section
Available Packaging
Package Qty:
12 per Box
Mounting Method:
Panel Mount