
Manufacturer Part #
LDD-A402NI
Dual Digit 7 Segment Green 0.4 inch 3.9 mcd Common Anode LED Display
Product Specification Section
Lumex LDD-A402NI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex LDD-A402NI - Technical Attributes
Attributes Table
Display Type: | Seven Segment |
Digit/Alpha/Matrix Size: | 0.4in |
Color: | Green |
Common Pin Value: | Anode |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$0.965
75
$0.94
125
$0.925
375
$0.90
625+
$0.875
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Through Hole