text.skipToContent text.skipToNavigation

Manufacturer Part #

LDD-SMA2004RI-TR

0.20" Grey Face 635 nm 2 V Diffused 1000 mc SMT RED 2 Digit Display

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex LDD-SMA2004RI-TR - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.2in
Color: Red
Common Pin Value: Anode
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2400
Multiple Of:
300
Total
$6,960.00
USD
Quantity
Unit Price
2,400+
$2.90
Product Variant Information section