text.skipToContent text.skipToNavigation

Manufacturer Part #

LSHD-7803

Single Digit Green 0.3" Seven Segment Common Cathode Right Hand Decimal Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2114
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.3in
Color: Green
Common Pin Value: Cathode
Features & Applications

The LSHD-7803 is a Single Digit Green 0.3" inch Seven Segment Common Cathode Right Hand Decimal LED Display

Features:

  • 0.3 inch (7.62 mm ) Digit Height
  • Excellent segment uniformity
  • Low power Requirement
  • High Brightness and High Contrast
  • Wide Viewing Angle
  • Solid state Reliability
  • Binned for Luminous Intensity
Pricing Section
Global Stock:
1,024
USA:
1,024
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.73
USD
Quantity
Web Price
1
$0.73
75
$0.65
250
$0.625
1,000
$0.605
3,000+
$0.585
Product Variant Information section