Manufacturer Part #
LTD-5621AG
Dual Digit Green 0.56 " Seven Segment Common Anode Right Hand Decimal Display
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Tube | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTD-5621AG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTD-5621AG - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.56in |
| Color: | Green |
| Common Pin Value: | Anode |
Features & Applications
The LTD-5621AG is a 0.56 inch (14.22 mm) digit height, dual digit seven segment LED display.
This device utilizes green LED chips, which are made from GaP on a transparent GaP substrate, and has a gray face and green segments.
Features:
- 0.56 inch (14.22 mm) digit height
- Continuous uniform segments
- Excellent character appearance
- Low power requirement
- High brightness and high contrast
- Wide viewing angle
- Solid state reliability
- Categorized for luminous intensity
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.75
30
$0.73
100
$0.705
200
$0.695
500+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
3000 per Tube