text.skipToContent text.skipToNavigation

Manufacturer Part #

LTD-6740P

Dual Digit Seven Segment Bright Red 0.56 " Common Cathode Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTD-6740P - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Red
Common Pin Value: Cathode
Package Style:  DIP-18
Mounting Method: Through Hole
Features & Applications

The LTD-6740P is a 0.56 inch (14.22 mm) Digit Height, Dual Digit Seven Segment LED Display. It utilizes bright red LED chips which are made from GaP on a transparent GaP substrate and has a black face and red segments.

Features:

  • 0.56 inch (14.22 mm) digit height
  • Continuous uniform segments
  • Low power requirement
  • Excellent character appearance
  • High brightness and high contrast
  • Wide viewing angle
  • Solid state reliability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
20
Total
$676.00
USD
Quantity
Unit Price
1,000+
$0.676
Product Variant Information section