text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-54173G

Green 13.97 x 7.49 mm 42 mcd 2.1 V Universal Rectangular Light Bar Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTL-54173G - Technical Attributes
Attributes Table
Display Type: Light Bar
Color: Green
Common Pin Value: Universal
Mounting Method: Through Hole
Features & Applications

The LTL-54173G is a Green 13.97 x 7.49 mm 42 mcd 2.1 V Universal Rectangular Light Bar Display. It has an operating temperature range of -35 °C to +85 °C.

The LTL-54173G is a light bar rectangular light sources designed for a variety of applications where a large bright source of light is required. This device utilizes green LED chips, which are made from GaP on a transparent GaP substrate, and has green bar.

Features:

  • Rectangular light bar
  • Large, right, uniform light emitting areas
  • Low power requirement
  • Solid state reliability
  • Categorized for luminous intensity
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
252
Multiple Of:
36
Total
$80.64
USD
Quantity
Unit Price
75
$0.325
150
$0.32
300
$0.315
750
$0.305
1,500+
$0.295
Product Variant Information section