text.skipToContent text.skipToNavigation

Manufacturer Part #

LTP-747G

Single Character Dot Matrix Green 0.7" Anode Column Cathode Row LED Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTP-747G - Technical Attributes
Attributes Table
Display Type: Dot Matrix
Digit/Alpha/Matrix Size: 0.7in
Color: Green
Common Pin Value: Anode/Cathode
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1008
Multiple Of:
28
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,975.68
USD
Quantity
Unit Price
1
$2.10
20
$2.06
40
$2.04
125
$2.00
250+
$1.96
Product Variant Information section