Manufacturer Part #
LTS-2801AE
7 mm 656 nm Single Digit 7 Segment Common Anode LED Display
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTS-2801AE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTS-2801AE - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.28in |
| Color: | Orange |
| Common Pin Value: | Anode |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$0.67
1,000+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole