Manufacturer Part #
LTS-312AP
Single Digit Seven Segment Bright Red 0.3" Common Anode LED Display
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTS-312AP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTS-312AP - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.3in |
| Color: | Red |
| Common Pin Value: | Anode |
| Mounting Method: | Through Hole |
Features & Applications
The LTS-312AP is a 0.3 inch (7.62 mm) Digit Height, Single Digit Seven Segment LED Display. This device utilizes bright red LED chips and it has a black face and red segments.
Features:
- 0.3 inch (7.62 mm) digit height
- Continuous uniform segments
- Low power requirement
- Excellent characters appearance
- High brightness and high contrast
- Wide viewing angle
- Solid state reliability
- Categorized for luminous intensity
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
1,000
$0.515
1,250+
$0.507
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole