Manufacturer Part #
1091M1-24V
1091M Series Red Ø16 mm 24 V Domed 2 Wire Lead Non Relampable LED Indicator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
VCC 1091M1-24V - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Dimension (Inch): | H 1.51in x D 0.63in |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100+
$4.77
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount